292303-9
Std USB Type A, R/A, SMT, Offset,Natural
Enhance your electronic assembly with this USB Type A Right Angle Receptacle Assembly for surface mounting. Designed for efficiency and durability, this connector features a 1A amperage rating and is lead-free for environmentally conscious applications. Its thermoplastic housing and UL 94V-0 flammability standard ensure safety and reliability. With a maximum operating temperature of 85°C and gold plating on the mating area, it guarantees secure and efficient power and signal transmission. This USB 2.0 standard connector, with a 2.5mm pitch and offset body orientation, is suitable for various PCB designs. Its 4.13mm body offset and SMT hold-down feature make it easy to install, while the bright shell plating and 1500 mating cycle durability ensure long-term performance. RoHS compliant and part of the USB 2.0 industry standard, it meets high-quality requirements for data and device connections in diverse applications. Upgrade your connectivity solutions with this USB Type A Receptacle Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292303-9 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Reflow Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 300 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .097 in, 2.47 mm |
Packaging: | Box & Tray, Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.2 mm |
PCB Retention Type: | SMT Hold-Down |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Offset: | 4.13 mm |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | With |
Maximum Soldering Temperature: | 240 °C, 500 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Offset |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292303-9 |
SKU: | AMP292303-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |