292336-1
RECEPTACLE ASSY., R ANGLE, 4P,
Introducing our Receptacle Assembly, right angle orientation, featuring 4 power and signal ports for efficient connectivity. This standard USB Type A connector, with a flag design and through-hole termination, ensures secure attachment to your board. Crafted from durable thermoplastic in sleek black, it meets UL 94V-0 flammability standards for safety. With a maximum operating temperature of 85°C and Gold or Gold Flash over Palladium Nickel contact plating, it guarantees reliable performance even in demanding conditions. Ideal for power and signal circuit applications, this USB 2.0 compliant connector offers 1500 mating cycles, ensuring long-lasting functionality. RoHS compliant and with a halogen-free option available, it's environmentally friendly and suitable for various industries. Whether for data transfer or device charging, this high-quality connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292336-1 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Flag |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Flag |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 22 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .09 in, 2.29 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Hold-Down |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 4 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292336-1 |
SKU: | AMP292336-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2019 | E-16-009044-C - Cancellation of PCN E-16-009044. |
Download |
03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |