| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292498-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Guide Post |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 18 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H091 |
| Number of Columns: | 8 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292498-4 |
| SKU: | AMP292498-4 |
292498-4
Specifications
Detailed Description
Easily connect power and signal cables with the MBXL RCPT HOUSING STL. This panel-mount receptacle housing features a durable thermoplastic construction in sleek black, meeting UL 94V-0 flammability standards for added safety. With 18 positions, including 1 power, 16 signal, and 1 power, it provides versatile connectivity for various applications. The copper alloy contacts, terminated by guide posts, ensure reliable performance in demanding environments. Operating temperature ranges from -20 to 105°C (-4 to 221°F), accommodating diverse settings. Designed for cable-to-panel installations, this housing offers secure mating alignment with polarization and guide posts. Ideal for power and signal circuit applications, it is a essential component for efficient connectivity solutions. Packaged in a box for convenience, it is ready to integrate into your system. RoHS non-compliant.

