Easily assemble and secure your electrical connections with our Tab Housing. Made of durable Polyamide in a natural color, this housing features five straight-tab terminals with a 5mm pitch for efficient installation. The locking lance mating retention type ensures a stable connection, while polarization alignment guarantees proper orientation. Designed for panel mounting, this housing is essential for organizing and protecting your crimp terminals. Non-insulated and RoHS compliant, it meets industry standards for quality and environmental responsibility. Ideal for a variety of applications, this Tab Housing is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293011-1
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP293011-1
series:RAST 5 IDC Connectors
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:30.5 mm / 1.33 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Sealable:No
Style Code:C
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: