| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293736-1 |
| Color: | Black |
| Accessory Type: | Strain Relief Coverpart Kit |
| Gender: | Plug |
| Body Material: | Nylon |
| Package Quantity: | 500 |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| GPL Description: | Industrial |
| Product Code: | K999 |
| ECCN: | EAR99 |
| VDE Tested: | No |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 293736-1 |
| SKU: | AMP293736-1 |
293736-1
Specifications
Detailed Description
Enhance the durability and safety of your electrical connections with our Strain Relief Coverpart Kit. Designed for optimal performance, this kit includes 500 black nylon covers that meet UL 94V-0 flammability standards. Perfect for industrial use, these covers provide essential protection for plugs, ensuring reliable operation even in harsh environments. With an operating temperature range of -20 to 85 °C (-4 to 185 °F) and full RoHS compliance, you can trust in the quality and reliability of our strain relief solution. Upgrade your wire and cable management with ease, thanks to this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794617-8 | ![]() |


