| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-117249-1 |
| Series: | AMP ECONOMATE |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 30000 |
| Contact Amperage: | 3 A |
| Contact Resistance: | 8 mΩ |
| Insulation Resistance: | 2000 MΩ |
| GPL: | 011 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .093 - .125 in, 2.36 - 3.18 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3675 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 17.45 mm, .687 in |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | .025 µm, .984 µin |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 3-117249-1 |
| SKU: | AMP3-117249-1 |
3-117249-1
Specifications
Detailed Description
Enhance your signal connectivity with our AMP ECONOMATE POST F-THRU 100 C/L 30/1AU STP. This board mount pin contact, featuring a robust copper alloy construction, is designed for through-hole press-fit termination. With a pitch of 2.54 mm (.1 in) and gold plating on the mating area, it ensures reliable performance in demanding environments. Boasting a contact amperage of 3 A and low contact resistance of 8 mΩ, it guarantees efficient signal transmission. Operating within a wide temperature range of -65 to 125 °C (-85 to 257 °F), it's suitable for various applications. Each package contains 30,000 units, conveniently provided on a reel for efficient handling. With compliance to data and devices standards, this connector is ideal for cable-to-board systems, offering seamless integration on PCBs with a thickness of .093 to .125 inches (2.36 to 3.18 mm). Trust in its quality for your connectivity needs.

