| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-117249-2 |
| Series: | AMP ECONOMATE |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 30000 |
| Contact Amperage: | 3 A |
| Contact Resistance: | 8 mΩ |
| Insulation Resistance: | 2000 MΩ |
| GPL: | 011 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .093 - .125 in, 2.36 - 3.18 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3675 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 12.7 mm, .5 in |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | .025 µm, .984 µin |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 3-117249-2 |
| SKU: | AMP3-117249-2 |
3-117249-2
Specifications
Detailed Description
Experience seamless connectivity with our Post F-Thru 100 C/L Plated connector from the AMP ECONOMATE series. Designed for reliable board mount installation, this male connector features a press-fit termination method, ensuring secure and efficient performance. With its copper alloy construction and gold plating, it guarantees optimal conductivity. Operating in a temperature range of -65 to 125°C, it is ideal for signal transmission applications. The contact's 3A amperage rating, low resistance, and high insulation resistance make it a dependable choice for your electronic projects. Packaged in a reel of 30000, it is ready for large-scale production. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental responsibility and export control. Trust in its quality and versatility for seamless integration in your designs.

