3-1376388-4
5MM POWER KEY 2P PLUG HSG YELL
Enhance power and signal connectivity with our Power Key 5.0 series connector, designed for reliability in demanding environments. Meeting CSA and UL standards for safety, this durable connector features a yellow Nylon 6/6 housing with a 1-row configuration for easy cable mounting. The copper alloy contacts, rated for 10 A at 300 V AC, ensure efficient power transmission. With a pitch of 5 mm (.197 in) and operating temperature range of -30 to 105 °C (-22 to 221 °F), it's suitable for various applications. The connector, part of our Wire to Board system, comes in a pack of 500, making it ideal for high-volume projects. Its keyed mating alignment and latch retention provide secure connections, while its UL 94V-0 flammability standard compliance guarantees safety. RoHS compliant and suitable for lead-free solder processes, this connector is a reliable choice for appliances and other equipment needing robust power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1376388-4 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 10 A |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 442 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2165 |
Connector Length: | 15 mm, .591 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.2 mm, .638 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1376388-4 |
SKU: | AMP3-1376388-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/19/2023 | PCN-23-173112 - Packaging Improvement. removing inner box. | Download |