| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1376391-4 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 6 |
| Wire Size: | 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1376391-4 |
| SKU: | AMP3-1376391-4 |
3-1376391-4
Specifications
Detailed Description
Introducing the Power Key 5.0 connector, a reliable solution for your power connectivity needs. Made with durable Nylon 6/6 - GF housing material in a vibrant yellow color, this connector is designed for Cable Mount (Free-Hanging) installation. Featuring six positions with socket contact type, it ensures secure and efficient power transmission. With a pitch of 5mm, it offers easy integration into your circuit. UL 94V-0 flammability standard compliance guarantees safety in appliance applications. Each package contains 500 connectors, perfect for bulk installations. Operating at 300V AC and accommodating wire sizes ranging from 16 to 24 AWG, it is suitable for a wide range of power requirements. RoHS compliant and lead-free solder processes make it an environmentally friendly choice for your projects. Upgrade your power connections with the Power Key 5.0 connector.

