KRPA-11AN-24

KRPA-11AN-24=KRPA

The KRPA-11AN-24 power relay is a reliable component designed for industrial applications. With a contact arrangement of 2 Form C (CO) and a contact voltage of 240 VAC, it ensures efficient power switching. The silver cadmium oxide (AgCdO) contact material guarantees high conductivity and longevity. Operating at temperatures ranging from -45 to 55 °C, this relay is suitable for use in harsh environments. With RoHS compliance, it meets international standards for environmental responsibility. Its durable construction and 10 A amperage rating make it an ideal choice for power distribution and control systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KRPA-11AN-24
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:85 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP3-1393104-3
series:Potter & Brumfield KRPA
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Plug-In
Product Height:50.8 mm / 2 in
Height Class (Mechanical):50 - 60 mm
Product Length:35.7 mm / 1.406 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, AC
Coil Power Rating Class:2 - 3 VA
Coil Power Rating AC:2.02 VA
Coil Special Features:Electrical Indicator / UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:AC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1000 V / 1000 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):55 °C / 131 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:3-1393104-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/17/2021P-21-020838 - Manufacturing location change. For the following Part Numbers second manufacturing source will be enabled. The following PNs are currently enabled to be produced in TE Mexico location. Due to adverse impact of Covid-19, supply chain of these PNs is constrained. To improve the resiliency of supply chain, TE will enable second source for below selected PNs. New source is in China. New source is qualified and experienced in producing KRPA Relays, this will enable below PNs of KRPA Relays series to be produced in second location. Current Location, TE Mexico will continue to produce these PNs. The new manufacturing location is under a certified quality management system according the standard industry requirements.
Download