3-1393118-4

Heilind Number:AMP3-1393118-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1393118-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14D45-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393118-4
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP3-1393118-4

Detailed Description

Enhance your power relay systems with the KUP-14D45-24, a versatile component designed for efficient control and automation. With a robust amperage rating of 10A and three poles, this relay offers reliable performance in a variety of applications. The silver cadmium oxide contact material ensures high conductivity and durability, while the 24VDC coil voltage allows for seamless integration into your power supply setup. Operating smoothly in temperatures ranging from -45 to 70°C, this relay is suitable for both indoor and outdoor use. Featuring a 3 Form C contact arrangement, it provides flexibility in switching operations. Rest assured of its quality as it complies with RoHS standards. Upgrade your relay systems with the KUP-14D45-24 for optimal performance and peace of mind.