3-1393144-9

Heilind Number:AMP3-1393144-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1393144-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K10P-11A15-12=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393144-9
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:43 Ω
Coil Voltage:12 VAC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP3-1393144-9

Detailed Description

Discover the reliable and efficient K10P-11A15-12 Power Relay, perfect for a variety of applications. With a robust design featuring Silver Cadmium Oxide contacts, this relay guarantees high performance and longevity. Operating at 15A and 120VAC, it's suitable for power control in numerous systems. Its 2 Form C contact arrangement ensures versatile functionality. The 12VAC coil voltage, combined with a low coil resistance of 43Ω, guarantees efficient operation. RoHS compliant and built to withstand temperatures ranging from -45 to 70°C, this relay is a dependable choice for your power control needs.