| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393225-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 9391 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393225-4 |
3-1393225-4
Specifications
Detailed Description
Enhance your circuit board's functionality with the RY613048 relay, featuring an amperage rating of 8 A for efficient power handling. Crafted with high-quality Silver Tin Oxide (AgSnO2) contacts, this relay ensures reliable conductivity and longevity. With a coil resistance of 9391 Ω and a coil voltage of 48 VDC, it offers seamless integration into your electronic systems. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay guarantees safe and stable performance. Its 1 Form C (CO) contact arrangement provides versatility in your applications. Rest assured, this relay is RoHS compliant, aligning with environmental standards for sustainable manufacturing practices. Upgrade your power relay system with this dependable component.

