| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393236-6 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 10600 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393236-6 |
3-1393236-6
Specifications
Detailed Description
Enhance your circuit board with the V23092-A1048-A202 Power Relay, a high-performance component designed for seamless integration. With a 6 A amperage capacity, this relay boasts a single pole configuration and features Silver Tin Oxide (AgSnO2) contacts with gold plating for optimal conductivity. Operating at a coil voltage of 48 VDC, it offers reliable switching capabilities with a maximum voltage rating of 400 VAC. The 1 Form A (NO) contact arrangement ensures efficient circuit control, while RoHS compliance underscores its environmental responsibility. Elevate your power relay needs with this advanced and dependable solution.

