| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393236-9 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 10600 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393236-9 |
3-1393236-9
Specifications
Detailed Description
Enhance the efficiency of your circuit with our V23092A1048A801=SNR Power Relay. Designed for high-performance applications, this relay offers a reliable solution with a contact material of Silver Nickel (AgNi90/10) for optimal conductivity. With a single pole and a coil resistance of 10600 Ω, it provides seamless operation at an amperage of 6 A. The Printed Circuit Board mount type ensures easy installation, while the RoHS compliance guarantees environmental responsibility. Featuring a coil voltage of 48 VDC and maximum switching voltage of 400 VAC, this relay is suitable for a wide range of power management tasks. Its 1 Form C (CO) contact arrangement and contact voltage of 250 VAC make it versatile for various industrial applications. Upgrade your system with this high-quality power relay for consistent and efficient performance.

