| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393237-0 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 200 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1393237-0 |
3-1393237-0
| Heilind Number: | AMP3-1393237-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1393237-0 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
The RTE24009F relay is a reliable component for your circuit board, featuring a contact arrangement of 2 Form C (CO) poles. With a low amperage of 8A and a coil resistance of 200Ω, it operates efficiently at a coil voltage of 9VDC. The silver nickel (AgNi90/10) contact material ensures durability, with a maximum switching voltage of 400VAC and contact voltage of 250VAC. Compliant with RoHS standards, this relay is ideal for use in HVAC systems and other applications where dependable power switching is essential. Trust in its performance for your relay and circuit breaker needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2015 | P-15-011119 - Product improvement. C/O-contacts of the 2 pole RT-series are to be modified from massive to tri-metal versions. | Download | |||

