3-1393239-4

Heilind Number:AMP3-1393239-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1393239-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT134615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393239-4
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1393239-4

Detailed Description

Introducing the RT134615 Power Relay, a high-performance component designed for reliable switching applications. With a 12A amperage rating and 115VAC coil voltage, this Printed Circuit Board mount type relay offers seamless operation in various electronic systems. Featuring a single pole contact arrangement, it ensures efficient connectivity with a contact voltage of 250VAC. Built for durability, the contact material is Silver Nickel (AgNi90/10), guaranteeing long-term performance. With RoHS compliance and a maximum switching voltage of 400VAC, this relay is not only environmentally friendly but also suitable for a wide range of industrial and commercial applications. Trust the RT134615 for seamless power management in your projects.