3-1393239-5

Heilind Number:AMP3-1393239-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1393239-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT134730

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393239-5
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:32500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1393239-5

Detailed Description

Stay connected and powered up with our RT134730 relay. This high-performance component boasts a 12A amperage, making it ideal for a range of applications. Featuring a socket mount type for easy installation on Printed Circuit Boards, it ensures seamless integration into your setup. Crafted with durable silver nickel (AgNi90/10) contact material, it guarantees reliable conductivity. With one pole and a 1 Form A (NO) contact arrangement, it offers efficient switching capabilities. Operating at a coil voltage of 230VAC and a maximum switching voltage of 400VAC, it's designed for optimal performance. Rest assured, this relay is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your power relay system with this essential component.