3-1393303-8

Heilind Number:AMP3-1393303-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1393303-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23134B1053X296-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393303-8
Series:Power Relay F
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.02 in, 25.9 mm
Overall Height:24.9 mm, .98 in
Overall Length:1.02 in, 25.9 mm
Coil Resistance:324 Ω
Coil Voltage:24 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1393303-8

Detailed Description

Enhance the efficiency of your automotive power system with the V23134B1053X296-EV-CBOX Power Relay F. This plug-in relay boasts a reliable contact material of Silver Alloy (Ag Alloy), ensuring optimal conductivity. With a compact overall width of 1.02 inches and a height of .98 inches, it fits seamlessly into various applications. The coil resistance of 324 Ω and coil voltage of 24 VDC guarantee dependable performance. Featuring a 1 Form A (NO) contact arrangement and full RoHS compliance, this relay is a must-have for automotive professionals seeking durability and compliance in their power relay solutions.