3-1393779-8

V23101D 107B201

Enhance your circuit board with the V23101D 107B201 Axicom W11 Relay, a high-performance component designed for reliable signal and communication relay operations. Boasting a single pole with a 2 Form C (CO) contact configuration, this relay offers seamless connectivity. The coil's 2800 Ω resistance and 24 VAC/24 VDC voltage make it efficient, consuming just 200 mW of power. With a maximum switching voltage of 120 VDC/125 VAC and a contact current rating of 2 A, it ensures safe and stable operation. Its through-hole termination and PCB-SMT terminal type provide easy installation. RoHS compliant, this monostable relay is a sustainable choice for your electronic projects. Elevate your system's performance with this essential relay.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393779-8
Series:Axicom W11 Relay V23101
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:1
Coil Resistance:2800 Ω
Coil Voltage:24 VAC, 24 VDC
Power Consumption:200 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:120 VDC, 125 VAC
Termination Type:Through Hole
Contact Current Rating:2 A
Coil Type:Monostable
SKU:AMP3-1393779-8
Weight:.141 oz
Contact Current Class:0 - 2 A
Contact Plating Material:Gold
Contact Material:Silver Palladium (AgPd) Alloy
Height:11.5 mm / .453 in
Length:15.49 mm / .61 in
Width:10.5 mm / .413 in
Height Class (Mechanical):11 - 12 mm
Length Class (Mechanical):14 - 16 mm
Width Class (Mechanical):10 - 12 mm
Actuating System:DC
Coil Power Rating Class:200 - 300 mW
Contact Switching Load (Min):10mA @ .02V
Contact Voltage Rating:125 VAC / 120 VDC
Contact Limiting Breaking Current:1.25 A
Contact Limiting Continuous Current:1.25 A
Contact Limiting Making Current:1.25 A
Contact Limiting Short-Time Current:1.25 A
Insulation Initial Resistance:1000000 MΩ
Insulation Initial Dielectric Between Open Contacts:750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):206 mW
Performance Type:Standard
Product Type:Relay
Relay Type:W11 Relay V23101
Relay Style:W11 V23101 Signal Relay
Environmental Ambient Temperature (Max):85 °C / 85 °F
Operating Temperature Range:-40 - 85 °C
Environmental Category of Protection:RTIII
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:3-1393779-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: