| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393789-8 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 578 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 5 A |
| Coil Type: | Monostable |
| SKU: | AMP3-1393789-8 |
3-1393789-8
Specifications
Detailed Description
Enhance signal transmission efficiency with the Axicom P2 Signal Relay V23079A2006B301. Designed for printed circuit board mounting, this relay features PCB-THT terminals for secure installation. With low insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, it ensures minimal signal degradation. Boasting 2 Form C (CO) contact configuration, it offers versatility in switching applications. The coil operates at 12 VAC, with a resistance of 578 Ω and power consumption of 140 mW, making it efficient for various systems. With maximum switching voltages of 220 VDC and 250 VAC, it provides reliable performance. Achieve high isolation levels with -20.7 dB at 900 MHz and -39 dB at 100 MHz, ideal for signal integrity. This RoHS-compliant relay is a dependable choice for communication systems and electronic devices.

