The AMP MCP 2.8 Connector System, an essential component for industrial and commercial transportation applications. This housing, designed for male terminals, features three rows with 18 positions, offering reliable signal connectivity. With a pitch of 5mm and a rugged PBT body, it ensures durability in harsh operating conditions ranging from -40 to 130°C. The blue housing, measuring 1.75 inches in length, 1.32 inches in height, and 0.826 inches in width, is optimized for wire-to-board connections. Its 180° cable exit angle and 12-24V nominal voltage architecture make it versatile for various setups. While not sealable or serviceable, it provides essential polarization and meets RoHS compliance standards. Perfect for automotive and industrial use, this connector system, classified under J96, comes in carton packaging and is part of the AMP MCP series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1394766-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:3
Pitch:.196 in, 5 mm
Row Spacing:.216 in, 5.5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:18
GPL:J96
Packaging:Carton
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Board
Length:1.75 in
Cable Exit Angle:180°
Height:1.32 in, 33.7 mm
Width:21 mm, .826 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Blue
Serviceable:No
Connector Code :C
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:3-1394766-1
SKU:AMP3-1394766-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: