| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415006-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 3291 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1415006-1 |
3-1415006-1
Specifications
Detailed Description
Easily manage power distribution with this high-quality relay, featuring a durable Printed Circuit Board mount type for secure installation. With a contact arrangement of 2 Form C (CO), it offers versatile switching capabilities. The silver nickel (AgNi) contact material ensures reliable performance, while the 6A amperage and 250VAC contact voltage make it suitable for a variety of applications. Operating at a coil voltage of 48VDC and a coil resistance of 3291Ω, this relay is designed for efficient power control. With a maximum switching voltage of 400VAC and RoHS compliance, it meets safety and environmental standards, making it a dependable choice for power relay needs.

