| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1419104-9 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 25 Ω |
| Coil Current: | .2 A |
| Coil Voltage: | 5 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1419104-9 |
3-1419104-9
Specifications
Detailed Description
Enhance your circuit board with the T9AS5D22-5, a high-performance power relay designed for optimal functionality. With a 20A amperage rating and a single pole configuration, this relay offers reliable power control. The silver cadmium oxide contact material and plating ensure efficient conductivity, while the 5VDC coil voltage and 25Ω resistance provide stable operation. Featuring a 1 Form C contact arrangement, it can handle up to 277VAC, making it suitable for a wide range of applications. With RoHS compliance and a wide operating temperature range of -55 to 85°C (-67 to 185°F), this relay guarantees both performance and durability. Upgrade your system with this essential component for seamless power management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||

