| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423162-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 480 VAC |
| Control Type: | Knob |
| SKU: | AMP3-1423162-3 |
3-1423162-3
Specifications
Detailed Description
Experience reliable time-delay functionality with our high-performance off-delay relay. Operating at a robust 10 A at 240 VAC, this versatile device offers precise repeatability of ±5% for consistent results. Featuring a convenient mounting bracket, it ensures easy installation in any setup. With screw terminals for secure connections, and dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's suitable for various applications. The 2 Form C (DPDT) contact arrangement provides flexibility, while the 480 VAC input voltage capability and knob control type enhance usability. Rest assured of its quality as it complies with RoHS standards, making it a dependable choice for your time delay relay needs.

