3-1423165-3
7024BDT=RLY,STD,OFF,4P,240V,50S,T
Enhance your industrial control systems with the Agastat 7000 series Off-Delay Time Delay Relay. This high-performance device offers reliable operation with a 10 A capacity at 240 VAC, making it suitable for a range of applications. Featuring a Mounting Bracket for easy installation, it ensures seamless integration into your setup. The 4 Form C, 4PDT contact arrangement provides versatile connectivity options, while the ±5% repeatability guarantees precise timing. With Screw Terminals for secure connections and a control Knob for convenient adjustment, this relay offers both functionality and user-friendliness. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it space-efficient, ideal for diverse industrial environments. Trust in the Agastat 7000 for efficient and accurate time delay control.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1423165-3 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 220 - 240 VAC |
Control Type: | Knob |
SKU: | AMP3-1423165-3 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 5 - 50 seconds |
Option: | Auxiliary Switch - Two Step Timing |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 3-1423165-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |