3-1437020-7
609-1031HD=FSKT IDC S 10 SR
Enhance the durability and performance of your electronic connections with our Strain Relief in a sleek Blue hue. Engineered with high-quality Glass-Filled Thermoplastic, it offers reliable protection for up to 10 contacts. Meeting stringent material flammability standards with UL 94V-0 certification, this accessory ensures safety and compliance. Perfect for securing FFC, FPC, Ribbon, and IDT connectors, it comes in a package of 50 for convenience. With a compact length of 17.37 mm, it's ideal for various applications in the data and devices sector. Trust in our RoHS-compliant product to deliver efficient and eco-friendly connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437020-7 |
Color: | Blue |
Accessory Type: | Strain Relief |
Number of Contacts: | 10 |
Body Material: | Glass-Filled Thermoplastic |
Package Quantity: | 50 |
Number of Positions: | 10 |
GPL: | 318 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | E115 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 17.37 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 609-1031HD;3-1437020-7 |
SKU: | AMP3-1437020-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |