3-1437021-2

609-3431HD=FSKT IDC S 34 SR

Part Aliases: TE Connectivity 609-3431HD  
Enhance the durability and performance of your electronic connections with our Strain Relief accessory in Blue. Crafted from high-quality Glass-Filled Thermoplastic, this essential component ensures secure contact stability for 34 connectors. Meeting stringent safety standards, it boasts a UL 94V-0 flammability rating. With a sleek design and a length of 47.85 mm, it seamlessly integrates into your setup. Each package contains 50 units, making it convenient for bulk installations. Trust in this reliable accessory for optimal data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437021-2
Color:Blue
Accessory Type:Strain Relief
Number of Contacts:34
Body Material:Glass-Filled Thermoplastic
Package Quantity:50
Number of Positions:34
GPL:318
Packaging:Package
GPL Description:Data and Devices
Product Code:E115
Connector Product Type:Accessory
ECCN:EAR99
Length:47.85 mm
Material Flammability Standard:UL 94V-0
Part Aliases:609-3431HD 3-1437021-2
SKU:AMP3-1437021-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: