| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437219-9 |
| Number of Rows: | 1 |
| Pitch: | .100 in, 2.54 mm |
| Voltage: | 300 V AC |
| Impedance: | 119 Ω |
| Number of Conductors: | 6 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| GPL: | 176 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Power |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E175 |
| Wire Size: | .204 mm², 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 19.05 mm, .75 in |
| Flexible Strip Jumper Insulation Material: | Kapton |
| PCB Jumper Shunt Assembly Type: | Flat Flexible Strip Jumper |
| Compatible With Discrete Wire Type: | Solid |
| Pin Arrangement Left: | A |
| Pin Arrangement Right : | A |
| Part Aliases: | 3-1437219-9 FSK-2.75A-6 |
| SKU: | AMP3-1437219-9 |
3-1437219-9
Specifications
Detailed Description
Enhance your power connections with the FSK-2.75A-6, a versatile 6-conductor cable featuring a 2.54 mm pitch. Designed for industrial applications, this cable offers reliable performance with a voltage rating of 300 V AC and an impedance of 119 Ω. With a contact amperage of 3 A and a temperature range of -40 to 150 °C, it ensures durability in demanding environments. Compatible with 24 AWG wire, its flat flexible strip jumper assembly and PCB termination make it easy to integrate into your systems. RoHS compliant and suitable for lead-free solder processes, this cable is a dependable solution for your connectivity needs.

