3-1437452-7

Heilind Number:AMP3-1437452-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1437452-7
ECAD Model:
3D Model

Description:

7022AFX="RLY,STD,OFF,2P,120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437452-7
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP3-1437452-7

Detailed Description

Enhance your control system with this versatile Time Delay Relay. Operating with an amperage of 10A at 240VAC, it offers reliable performance for various applications. Designed for panel mounting, it features a convenient off-delay operation type, ensuring precise timing functions. With screw terminals for easy installation, and a 2 Form C (DPDT) contact arrangement, it provides flexibility in connectivity. The input voltage range of 110-120VAC, along with a knob control type, allows for seamless adjustment. This high-quality relay is a must-have for efficient and accurate time-delay operations in industrial settings. Rest assured, it meets all necessary RoHS compliance standards. Elevate your relay systems with this essential component.