3-1437561-8

Heilind Number:AMP3-1437561-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1437561-8
ECAD Model:
3D Model

Description:

TT11DGRA1=SPDT TOGGLE SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437561-8
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Gold
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - None - On
Termination Type:Right Angle
Rated Voltage:20 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP3-1437561-8

Detailed Description

Enhance the performance of your electronic devices with the TT11DGRA1=SPDT Toggle Switch. This high-quality component features a durable construction with gold contact material and plating for reliable conductivity. Designed for seamless integration, it boasts a through-hole mount type and right-angle termination. The SPDT contact configuration and On - None - On switch operation offer versatility for various applications. With a low amperage of .4 A and a rated voltage of 20 VDC, it ensures efficient power management. The toggle style, sealed design, and RoHS compliance further enhance its functionality, making it a must-have in your switch inventory. Elevate your projects with the TT11DGRA1=SPDT Toggle Switch.