3-1437651-4
6DBL-02-006=6DBL ASSEMBLY
Enhance your industrial connections with our Buchanan 6 Series Barrier Terminal Block. This essential component, featuring a sleek black thermoplastic housing, meets UL 94V-0 standards for superior safety. With two contacts in a single row, it offers reliable connectivity at amperages of 5A and 25A, with a voltage rating of 300V or 600V. The vertical mount angle and double printed circuit pin termination method make installation a breeze. Wave solder capable and RoHS compliant, this terminal block is not only efficient but also environmentally friendly. Its durable construction, with copper alloy terminals and bright tin plating, ensures long-lasting performance in various industrial applications.Upgrade your wiring setup with the Buchanan 6 Series Barrier Terminal Block, an essential component for secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437651-4 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Double Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 400 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 20.6 mm, .811 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1437651-4;6DBL-02-006 |
SKU: | AMP3-1437651-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |