3-1437661-2

TC6-04-PFH=COVER w/HOLES

Part Aliases: TE Connectivity TC6-04-PFH  
Enhance the connectivity of your wiring system with the TC6-04-PFH=COVER w/HOLES. Designed for efficient organization, this black cover features four contact points in a single row, each spaced 9.53 mm apart for secure connections. Made of UL 94V-0 rated thermoplastic, it ensures optimal safety and reliability in industrial settings. With pre-drilled holes for easy installation, this component streamlines the setup process. Measuring 30.25 mm in length, it's compact yet effective. RoHS compliant, it meets environmental standards while offering top-notch performance. Upgrade your terminal block system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1437661-2
Color: Black
Series: Wiring Blocks
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Pitch: .375 in, 9.53 mm
Package Quantity: 1
Number of Positions: 4
GPL: A46
Packaging: Package
GPL Description: Industrial
Product Code: E460
Length: 30.25 mm
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437661-2 TC6-04-PFH
SKU: AMP3-1437661-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: