3-1437661-4
TC6-05-PFH=COVER w/HOLES
Enhance the functionality of your TC6-05-PFH with this sleek COVER w/HOLES. Crafted from durable black thermoplastic, it ensures reliable performance while meeting UL 94V-0 standards for material flammability. Featuring five contacts in a single row with a 9.53 mm pitch, this component guarantees seamless connectivity. With a length of 47.4 mm, it is the perfect fit for your wiring setup. Whether for industrial or commercial use, this COVER w/HOLES is essential for maintaining the integrity of your terminal block system. Rest assured, it is compliant with RoHS standards, making it an environmentally conscious choice. Elevate your connectivity solutions with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437661-4 |
Color: | Black |
Series: | Wiring Blocks |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | .375 in, 9.53 mm |
Package Quantity: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E460 |
Length: | 47.4 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1437661-4;TC6-05-PFH |
SKU: | AMP3-1437661-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |