| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437665-5 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.189 in, 55.6 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437665-5 JC6-P207-04 |
| SKU: | AMP3-1437665-5 |
3-1437665-5
Specifications
Detailed Description
Enhance your industrial setup with the JC6-P207-04 assembly, a crucial component in the Buchanan JC6 Series. Designed for efficient power distribution, this product features a single row and four positions, accommodating wire sizes ranging from .3 to 3mm² (22-12 AWG). With a voltage rating of 300V and 600V, it ensures reliable connectivity. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety. Its quick connect termination method, alongside end mounting ears, facilitates easy installation. RoHS compliant and suitable for lead-free solder processes, this barrier terminal block meets high industry standards. Elevate your connectivity solutions with this essential component.

