3-1437667-5
4DB-P108-11=4DB ASSEMBLY
Enhance your industrial connectivity with our Buchanan 4DB Series Barrier Terminal Blocks. Designed for efficiency and safety, these black thermoplastic polyamide blocks meet UL 94V-0 flammability standards. With a straight body orientation and vertical mount angle, they offer versatile installation options. Featuring 11 contacts in a single row, they accommodate wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). With a current rating of 10A or 20A and voltage ratings of 150V or 300V, these blocks are suitable for various applications. The tin-plated copper alloy terminals ensure reliable conductivity, while the steel screw terminals with zinc chromate plating provide secure connections. Wave solder capable to 265°C, these blocks are efficient for high-volume production. RoHS compliant and available in a package quantity of 16, they are a sustainable choice for your projects. Elevate your connectivity with the Buchanan 4DB Series Barrier Terminal Blocks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437667-5 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 16 |
Number of Levels: | 1 |
Number of Positions: | 11 |
GPL: | A46 |
Packaging: | Tray |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 3.64 in, 92.456 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4DB-P108-11;3-1437667-5 |
SKU: | AMP3-1437667-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |