| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437667-8 |
| Color: | Black |
| Series: | Buchanan 4DB Series |
| Amperage: | 10 A, 20 A |
| Housing Material: | Thermoplastic Polyamide |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 16 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 117.22 mm, 4.615 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437667-8 4DB-P108-14 |
| SKU: | AMP3-1437667-8 |
3-1437667-8
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. This essential component, crafted with durable thermoplastic Polyamide housing, ensures reliable performance in demanding environments. It boasts a straight body orientation, suitable for vertical mounting angles, and features 14 contacts across a single row for efficient power distribution. With a UL 94V-0 flammability standard and wave solder capability up to 265°C, this terminal block guarantees robust and safe operation. The inclusion of wire clamp combo heads and dual barrier strip styles further enhances its versatility. RoHS compliant, lead-free solder processes, and featuring copper alloy terminals with bright tin plating, this terminal block is a sustainable and high-quality solution for a wide range of applications. Elevate your connectivity standards with the Buchanan 4DB Series.

