| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1445088-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 98 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Connector Length: | 31.43 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .113 in, 2.89 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1445088-0 |
| SKU: | AMP3-1445088-0 |
3-1445088-0
Specifications
Detailed Description
Introducing the MICRO MNL HDR ASSY S/ROW AU LF, a high-performance connector from the Micro MATE-N-LOK series. This board mount connector, featuring a single row design, is crafted from durable High Temperature Nylon in a sleek black housing. With 10 gold-plated pin contacts, it ensures reliable power transmission with a maximum amperage of 5A and voltage rating of 250V AC/DC. CSA and UL standards compliance guarantee quality and safety, while its operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. Perfect for power applications in appliances and beyond, this connector offers secure Through Hole - Solder termination, mating retention with a locking tab, and mating alignment with polarization. RoHS compliant and VDE tested, it meets international regulations for environmental responsibility and performance. Whether used in industrial machinery or consumer electronics, this connector provides a dependable solution for wire-to-board connections.

