3-1445096-0

MICRO MNL HDR ASSY SINGLE ROW

Easily assemble power connections with this MICRO MNL HDR ASSY SINGLE ROW connector from the Micro MATE-N-LOK series. Designed for reliable performance, it meets UL and CSA standards, ensuring safety and quality. The housing is made of high temperature nylon, suitable for a range of operating temperatures. With a single row configuration, it offers 10 pin contact positions for efficient power transmission. Featuring surface mount termination and a 3mm pitch, it's ideal for board mounting in various applications. The gold-plated pin contacts, rated for 5A, provide excellent conductivity. Mating retention with a locking tab ensures secure connections, while polarization allows for proper alignment. This black connector, with a compact vertical orientation and tape packaging, is perfect for appliances and power circuit applications. It's RoHS compliant and VDE tested, guaranteeing environmental responsibility and international safety standards compliance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1445096-0
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:3.86 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:10
Connector Length:34 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.24 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-1445096-0
SKU:AMP3-1445096-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: