| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1469373-7 |
| Accessory Type: | Guide Module |
| Mount Angle: | Right Angle |
| Package Quantity: | 1 |
| Base Material: | Zinc Alloy |
| GPL: | H87 |
| Contact Mating Area Plating: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | K622 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 3, 7 |
| Hardware Type: | Guide Socket Module |
| Guide Location: | Front Board |
| Guide Hardware: | Without |
| ATCA Module Code: | K1/K2 |
| Part Aliases: | 3-1469373-7 |
| SKU: | AMP3-1469373-7 |
3-1469373-7
Specifications
Detailed Description
Enhance your ATCA system with this Guide Module, designed for seamless integration into your setup. Featuring a Right Angle mount for easy installation, this module is crafted with durable Zinc Alloy for long-lasting performance. The nickel-plated contact mating area ensures reliable connectivity, meeting industry standards for Data and Devices. With a keying and polarized position at 3 and 7, this module guarantees proper alignment. Perfect for front board applications, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your ATCA setup with this essential accessory.

