3-1470209-8
RCPT,2MM,30P,VRT MT,8AU,2.6ST
Introducing the AMPMODU 2 mm series RCPT, a high-quality 30-position vertical mount receptacle designed for efficient board-to-board connectivity. With a straight body orientation and through-hole solder termination method, this component ensures secure and reliable performance in industrial applications. Featuring gold-plated copper alloy contacts, it offers excellent conductivity and durability, with a voltage rating of 250 VAC and amperage of 1 A. The black thermoplastic housing not only provides robust protection but also enhances the visual appeal of your PCB assembly. Ideal for use in mezzanine and board stacking configurations, this PCB mount receptacle boasts a pitch of 2 mm (.079 in) and a stack height of 4.5 mm (.177 in), facilitating seamless integration into your design. RoHS compliant and with a dielectric withstanding voltage of 650 VAC, it meets international standards for environmental responsibility and safety. Packaged in a convenient tray, this connector is ready for efficient installation. Elevate your connectivity solutions with this AMPMODU 2 mm series RCPT, the perfect choice for demanding electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1470209-8 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Part Aliases: | 3-1470209-8 |
SKU: | AMP3-1470209-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2020 | P-19-017003 - Manufacturing Location Change. Manufacturing location for the following Part Numbers will be transferred from Shenzhen to Huizhou in China. |
Download |