3-1473562-6

RITS CONN. PLUG ASSY 6P ORANGE

Easily connect electronic components with this RITS Plug Connector Assembly in orange. The thermoplastic housing, featuring UL 94V-0 flammability standard, ensures safety and durability. With a Crimp termination method and Gold over Nickel contact plating, this connector guarantees reliable performance. Suitable for signal circuit applications, it has 6 positions and a 3A contact amperage, meeting industrial standards. The Cable Mount design with a latch mating retention type allows for secure installation. Operating within a wide temperature range and boasting RoHS compliance, this connector is a versatile and eco-friendly choice for wire-to-board connections. Indispensable in various electronic assemblies, it provides efficient and seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1473562-6
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:25
Contact Amperage:3 A
Number of Positions:6
Housing Color:Orange
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:20.1 mm, .791 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:3-1473562-6
SKU:AMP3-1473562-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2023PCN-23-183167 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: without date code After: Only new production location, with date code for traceability.
Product Change Notice Download