3-1532228-1

Heilind Number:AMP3-1532228-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1532228-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

R52-0337-0001=RIGHT ANGLE PLUG S50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1532228-1
Gender:Plug
Mating Type:Threaded
Impedance:50 Ω
Body Material:Brass
Interface:SMB
GPL:B79
Packaging:Package
Wire Termination Style:Solder
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:G603
Body Plating Material:Silver
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold
Coupling Nut Style:Knurled
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Screw Hole Thread Size:4.83 [.19] - 32
Product Grade:Commercial
Connector Product Type:Connector Assembly
Part Aliases:R52-0337-0001 3-1532228-1
SKU:AMP3-1532228-1

Detailed Description

Upgrade your RF coaxial connections with this high-quality right angle plug. Designed for optimal performance, it features a threaded mating type and a 50 Ω impedance, making it ideal for aerospace, defense, marine, and commercial applications. The brass body with silver plating ensures durability and reliable signal transmission, while the gold-plated center contact guarantees low signal loss. With a knurled coupling nut and wave solder capability, installation is a breeze. RoHS compliant and lead-free solder processes make it an environmentally friendly choice. Perfect for wire and cable termination, this SMB interface connector assembly is a must-have for your RF setup.