3-1546158-9

6PCR-14-006=6PCR ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a sleek and efficient solution for your connectivity needs. With a 25 A amperage and 300 V voltage rating, this black thermoplastic housing block is designed for durability and performance. Its 14 positions, arranged in a single row with a 9.53 mm pitch, offer ample connectivity options for your applications. The right-angle mount angle and printed circuit termination method ensure easy installation and secure connections. Meeting UL 94V-0 flammability standards, this block guarantees safety in industrial settings. Its copper alloy terminals with bright tin plating provide reliable conductivity, suitable for wire sizes ranging from 0.3 to 3 mm² (12-22 AWG). The package includes one block, featuring a tri-barrier style and open bottom design with standoffs for added convenience. RoHS compliant and with a GPL code of A46, this terminal block is a quality choice for your projects. Explore its features and enhance your connectivity setup with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546158-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 14
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 134.899 mm, 5.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546158-9;6PCR-14-006
SKU: AMP3-1546158-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: