3-1546159-5
6WWV-20-006=6WWV SERIES
Part Aliases: TE Connectivity 6WWV-20-006
Experience seamless connectivity with our Buchanan 6 Series Barrier Terminal Block. Crafted with precision and durability in mind, this terminal block boasts a sleek black housing made of high-quality thermoplastic. Offering a secure termination method with solderless wire wrap, it ensures reliable performance. With a voltage rating of 300V and 600V, it guarantees safe and efficient power transmission. Its compact design, featuring 20 positions in a single row, is perfect for various industrial applications. The UL 94V-0 material flammability standard compliance adds an extra layer of safety. Mount it vertically with the included mounting ears, and rest assured of its stability. The terminal block also features a tri-barrier style and a bright tin plating finish for optimal conductivity. Suitable for wire sizes ranging from .3 to 3mm² (22-12 AWG), it is a versatile solution for your connectivity needs. RoHS compliant, this terminal block is not only environmentally friendly but also meets the highest quality standards. Upgrade your wiring setup with this essential connector for seamless and efficient operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1546159-5 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Solderless Wire Wrap |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 20 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 211.1 mm, 8.311 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Positions Empty |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1546159-5 6WWV-20-006 |
SKU: | AMP3-1546159-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |