| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546399-1 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 26 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 249.199 mm, 9.811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-26-007 3-1546399-1 |
| SKU: | AMP3-1546399-1 |
3-1546399-1
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for your industrial connectivity needs. Designed for efficient power distribution, this terminal block features a single row with 26 positions, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a high amperage rating of 25A and a voltage capacity of 300V, it ensures robust performance in demanding applications. The thermoplastic housing, UL 94V-0 flammability standard compliant, guarantees safety and durability. Equipped with printed circuit pin termination and a right-angle mount, installation is convenient and space-saving. The terminal block also boasts copper alloy terminals with bright tin plating for excellent conductivity and corrosion resistance. With its industrial-grade construction and RoHS compliance, this terminal block is a quality choice for your connectivity projects. Package includes 35 units.

