| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546399-8 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 153.95 mm, 6.061 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-14-008 3-1546399-8 |
| SKU: | AMP3-1546399-8 |
3-1546399-8
Specifications
Detailed Description
Enhance your industrial connections with this heavy-duty Barrier Terminal Block. Designed for optimal performance, it features a robust thermoplastic housing and copper alloy terminals with bright tin plating, ensuring durability and efficient conductivity. With a right-angle mount angle and printed circuit pin termination method, it offers easy installation on your PCB. UL 94V-0 compliant for safety, it can handle up to 25A and 300V, making it suitable for a wide range of applications. The open bottom design with standoffs and end mounting ears allows for secure and stable mounting. With 14 positions and a pitch of 9.53mm (.375 in), it accommodates multiple wires from 22-12 AWG. RoHS compliant and packaged in sets of 50, this terminal block is a reliable solution for your connectivity needs.

