| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity STM015L44HN |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Lead Length: | .04 in, 1.02 mm |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .223 in, 5.66 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .384 in, 9.74 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | With |
| Part Aliases: | 3-1589484-4 STM015L44HN |
| SKU: | AMP3-1589484-4 |
STM015L44HN
Specifications
Detailed Description
Introducing the STM015L44HN, a high-performance SMT connector designed for board-mount applications. With a housing made of durable LCP (Liquid Crystal Polymer) and featuring two rows of sockets, this connector offers reliable connectivity for power circuits in aerospace, defense, and marine industries. The contact material is Beryllium Copper, ensuring optimal conductivity, while the tin-lead plating on the contact mating area provides corrosion resistance. With a pitch of .64mm (.025 inches) and a compact design, it is ideal for space-constrained PCB layouts. The vertical mount orientation and wire-to-board connector system make it easy to integrate into your design. This connector also features surface mount extended leads, allowing for secure attachment to the PCB. RoHS compliant and with a hardware type of 1.0mm x .160" mounting screw, the STM015L44HN is a versatile and durable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

