| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1589484-7 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .223 in, 5.66 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .384 in, 9.74 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 3-1589484-7 STM015L4HN |
| SKU: | AMP3-1589484-7 |
3-1589484-7
Specifications
Detailed Description
Enhance your PCB assembly with the STM015L4HN SMT CONN, a high-performance connector designed for power applications in the aerospace, defense, and marine industries. With a durable LCP housing and beryllium copper contacts, this vertical-mount socket ensures reliable connectivity in demanding environments. Featuring 15 positions and a .64mm pitch, it offers precise signal transmission. The nickel-plated housing in natural color not only provides corrosion resistance but also adds a sleek finish to your design. With its shrouded header type and wire-to-board system, it guarantees secure mating and easy installation. RoHS compliant and featuring tin-lead plating on the contact mating area, it meets international standards for environmental sustainability. Complete with mounting hardware, including a 1.0mm x .160" screw, and PCB retention, this connector offers convenience and stability in your assembly process. Elevate your project with the STM015L4HN for seamless and efficient connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

