3-1601021-2
TAB, 187X020, STD SIAMEZE
Enhance connectivity with our TAB, 187X020, STD SIAMEZE terminal, part of the SIAMEZE series. Featuring IDC Standard termination method and Tab terminal type, it ensures secure and efficient wire attachment. The mating retention is facilitated by barbs, guaranteeing a reliable connection. Designed for magnet wire applications, this terminal complies with RoHS regulations, making it a sustainable choice. Ideal for various industries, it offers seamless integration and performance in push wire terminals, crimp terminals, housings, splices, and lugs. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1601021-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP3-1601021-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 15.7 mm / .618 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |